Infineon BSZ097N10NS5 Type N-Channel MOSFET, 40 A, 100 V Enhancement, 8-Pin TSDSON
- RS Stock No.:
- 170-2300
- Mfr. Part No.:
- BSZ097N10NS5ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€2,980.00
(exc. VAT)
€3,665.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.596 | €2,980.00 |
*price indicative
- RS Stock No.:
- 170-2300
- Mfr. Part No.:
- BSZ097N10NS5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TSDSON | |
| Series | BSZ097N10NS5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 0.9V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Maximum Power Dissipation Pd | 69W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3.4mm | |
| Width | 3.4 mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TSDSON | ||
Series BSZ097N10NS5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 0.9V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Maximum Power Dissipation Pd 69W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3.4mm | ||
Width 3.4 mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
OptiMOS™ 5 100V, Infineons latest generation of power MOSFETs, are especially designed for synchronous rectification in telecom and server power supplies. In addition, these devices can also be utilized in other industrial applications such as solar, low voltage drives and adapters. Within seven different packages, the new OptiMOS™ 5 100V MOSFETs offer the industrys lowest R DS(on)
Optimized for synchronous rectification
Ideal for high switching frequency
Output capacitance reduction of up to 44%
R DS(on) reduction of up to 44%
Benefits:
Highest system efficiency
Reduced switching and conduction losses
Less paralleling required
Increased power density
Low voltage overshoot
Target Applications:
Telecom
Server
Solar
Low voltage drives
Light electric vehicles
Adapter
Related links
- Infineon BSZ097N10NS5 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TSDSON BSZ097N10NS5ATMA1
- Infineon OptiMOS-TM3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS-TM3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TSDSON BSZ150N10LS3GATMA1
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin TSDSON
