Infineon OptiMOS-TM3 N-Channel MOSFET, 40 A, 100 V Enhancement, 8-Pin TSDSON BSZ150N10LS3GATMA1

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€11.63

(exc. VAT)

€14.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9,540 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€1.163€11.63-
50 - 90€1.106€11.064%
100 - 240€1.057€10.579%
250 - 490€1.012€10.1212%
500 +€0.942€9.4219%

*price indicative

Packaging Options:
RS Stock No.:
222-4634
Mfr. Part No.:
BSZ150N10LS3GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

100V

Package Type

TSDSON

Series

OptiMOS-TM3

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

15mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

26nC

Maximum Power Dissipation Pd

63W

Maximum Operating Temperature

150°C

Height

1.2mm

Standards/Approvals

No

Width

6.1mm

Length

5.35mm

Automotive Standard

No

The Infineon design of MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.

Pb-free lead plating; RoHS compliant

Superior thermal resistance 100% avalanche tested

Halogen-free according to IEC61249-2-23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy