Nexperia BUK9Y2940E N-Channel MOSFET, 25 A, 40 V Enhancement, 5-Pin LFPAK BUK9Y29-40E,115

Subtotal (1 pack of 25 units)*

€12.50

(exc. VAT)

€15.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.50€12.50

*price indicative

Packaging Options:
RS Stock No.:
153-2923
Mfr. Part No.:
BUK9Y29-40E,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

25A

Maximum Drain Source Voltage Vds

40V

Package Type

LFPAK

Series

BUK9Y2940E

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

58.3mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

15V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

37W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

5nC

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

4.1mm

Length

5mm

Height

1.05mm

Automotive Standard

AEC-Q101

N-channel 40 V, 29 mΩ logic level MOSFET in LFPAK56, Logic level N-channel MOSFET in an LFPAK56 (Power SO8) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.

Q101 compliant

Repetitive avalanche rated

Suitable for thermally demanding environments due to 175 °C rating

True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C

12 V Automotive systems

Motors, lamps and solenoid control

Transmission control

Ultra high performance power switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy