Nexperia PMV30UN2 N-Channel MOSFET, 5.4 A, 20 V Enhancement, 3-Pin SOT-23 PMV30UN2R
- RS Stock No.:
- 170-5432
- Mfr. Part No.:
- PMV30UN2R
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-5432
- Mfr. Part No.:
- PMV30UN2R
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | PMV30UN2 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Power Dissipation Pd | 5W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 6.2nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Width | 1.4mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series PMV30UN2 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Power Dissipation Pd 5W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 6.2nC | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Width 1.4mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Switching solutions for your portable designs. Choose from a wide range of single and dual N-channel MOSFETs up to 20 V. Great reliability due to our trusted TrenchMOS and package technologies. Easy-to-use, our low voltage MOSFETs are designed specifically to meet the demands of portable applications with low drive voltages.
N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Trench MOSFET technology
Low threshold voltage
Very fast switching
Enhanced power dissipation capability of 1000 mW
Target applications
LED driver
Power management
Low-side load switch
Switching circuits
Related links
- Nexperia PMV30UN2 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 PMV30UN2R
- DiodesZetex DMN3069L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN3069L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3069L-7
- Vishay IRFI N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220 IRFI740GPBF
- Vishay IRFP N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 IRFPE40PBF
- STMicroelectronics MDmesh 5.4 A 3-Pin TO-252 STD7NK40ZT4
- Infineon CoolMOS CE N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 IPA50R500CEXKSA2
- Infineon CoolSiC N-Channel MOSFET 1700 V Enhancement, 3-Pin PG-TO-247-3-STD-NN4.8 IMWH170R1K0M1XKSA1
