STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 5.4 A, 400 V Enhancement, 3-Pin TO-252 STD7NK40ZT4
- RS Stock No.:
- 687-5147
- Mfr. Part No.:
- STD7NK40ZT4
- Manufacturer:
- STMicroelectronics
Add 50 more to save 41%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.02
(exc. VAT)
€12.33
(inc. VAT)
- Shipping from 12 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.004 | €10.02 | - |
| 50 - 245 | €1.176 | €5.88 | 41% |
| 250 - 495 | €0.83 | €4.15 | 58% |
| 500 + | €0.648 | €3.24 | 67% |
*price indicative
- RS Stock No.:
- 687-5147
- Mfr. Part No.:
- STD7NK40ZT4
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.4A | |
| Maximum Drain Source Voltage Vds | 400V | |
| Package Type | TO-252 | |
| Series | MDmesh, SuperMESH | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.6V | |
| Maximum Power Dissipation Pd | 70W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Height | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.4A | ||
Maximum Drain Source Voltage Vds 400V | ||
Package Type TO-252 | ||
Series MDmesh, SuperMESH | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.6V | ||
Maximum Power Dissipation Pd 70W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Height 2.4mm | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 5.4 A 3-Pin TO-252
- STMicroelectronics MDmesh 9 A 3-Pin TO-220
- STMicroelectronics MDmesh 9 A 3-Pin TO-220 STP11NK40Z
- STMicroelectronics MDmesh 9 A 3-Pin TO-220 STP11NK40ZFP
- STMicroelectronics MDmesh 15 A 3-Pin TO-220 STP17NK40ZFP
- STMicroelectronics MDmesh 3 A 3-Pin TO-252
- STMicroelectronics MDmesh 1 A 3-Pin TO-252
- STMicroelectronics MDmesh 2.3 A 3-Pin TO-252 STD3NK50ZT4
