DiodesZetex DMN N-Channel MOSFET, 5.3 A, 100 V Enhancement, 8-Pin PowerDI3333 DMN10H120SFG-13

Subtotal (1 reel of 3000 units)*

€687.00

(exc. VAT)

€846.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.229€687.00

*price indicative

RS Stock No.:
170-8877
Mfr. Part No.:
DMN10H120SFG-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

5.3A

Maximum Drain Source Voltage Vds

100V

Package Type

PowerDI3333

Series

DMN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

122mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

10.6nC

Forward Voltage Vf

780mV

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.4W

Maximum Operating Temperature

150°C

Height

850μm

Width

3.35mm

Standards/Approvals

No

Length

3.35mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 100V to 950V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy