DiodesZetex DMN N-Channel MOSFET, 4 A, 60 V Enhancement, 8-Pin PowerDI3333-8
- RS Stock No.:
- 246-6813
- Mfr. Part No.:
- DMN6069SFVW-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-6813
- Mfr. Part No.:
- DMN6069SFVW-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | DMN | |
| Package Type | PowerDI3333-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.1Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.73W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Height | 850μm | |
| Length | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series DMN | ||
Package Type PowerDI3333-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.1Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.73W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 2mm | ||
Height 850μm | ||
Length 2.7mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes an N-channel enhancement mode MOSFET, designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in powerDI3333-8 packaging. It offers fast switching and high efficiency.
Maximum drain to source voltage is 60 V Maximum gate to source voltage is ±20 V It offers a small form factor and thermally efficient package enables higher density end products It offers a small form factor thermally efficient package enables higher density end products Wettable Flank for Improved Optical Inspections
Related links
- DiodesZetex DMN N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333-8 DMN6069SFVW-7
- DiodesZetex DMN N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333 DMN10H120SFG-13
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Dual DMT N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333-8 DMTH10H032LFVWQ-7
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8
