DiodesZetex DMN N-Channel MOSFET, 5.3 A, 100 V Enhancement, 8-Pin PowerDI3333 DMN10H120SFG-13
- RS Stock No.:
- 827-0529
- Mfr. Part No.:
- DMN10H120SFG-13
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 20 units)*
€9.42
(exc. VAT)
€11.58
(inc. VAT)
In Stock
- 2,260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.471 | €9.42 |
*price indicative
- RS Stock No.:
- 827-0529
- Mfr. Part No.:
- DMN10H120SFG-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.3A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | DMN | |
| Package Type | PowerDI3333 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 122mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 2.4W | |
| Forward Voltage Vf | 780mV | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 10.6nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.35mm | |
| Height | 850μm | |
| Standards/Approvals | No | |
| Length | 3.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.3A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series DMN | ||
Package Type PowerDI3333 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 122mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 2.4W | ||
Forward Voltage Vf 780mV | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 10.6nC | ||
Maximum Operating Temperature 150°C | ||
Width 3.35mm | ||
Height 850μm | ||
Standards/Approvals No | ||
Length 3.35mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333 DMN10H120SFG-13
- DiodesZetex DMN N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMN N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333-8 DMN6069SFVW-7
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 8-Pin TSSOP
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC DMN4800LSSL-13
- DiodesZetex DMN N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC DMN6066SSS-13
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 8-Pin TSSOP DMN3020UTS-13
- DiodesZetex 2 Type P-Channel MOSFET -20 V Enhancement, 8-Pin PowerDI3333-8
