DiodesZetex DMP Type P-Channel MOSFET, 300 mA, 30 V Enhancement, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-8886
Mfr. Part No.:
DMP32D4S-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

300mA

Maximum Drain Source Voltage Vds

30V

Series

DMP

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

4Ω

Channel Mode

Enhancement

Forward Voltage Vf

800mV

Maximum Power Dissipation Pd

540mW

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

1.2nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Width

1.4mm

Height

1mm

Length

3mm

Standards/Approvals

No

Automotive Standard

AEC-Q101, AEC-Q100, AEC-Q200

COO (Country of Origin):
CN

P-Channel MOSFET, 30V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy