DiodesZetex DMP Type P-Channel MOSFET, 2.5 A, 30 V Enhancement, 3-Pin SOT-23 DMP3125L-7
- RS Stock No.:
- 182-6917
- Mfr. Part No.:
- DMP3125L-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€246.00
(exc. VAT)
€303.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.082 | €246.00 |
*price indicative
- RS Stock No.:
- 182-6917
- Mfr. Part No.:
- DMP3125L-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | DMP | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 145mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.2W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 3.1nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Length | 3mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series DMP | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 145mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.2W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 3.1nC | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Length 3mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
This MOSFET is designed to minimize the on-state resistance (RDS(ON)), yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Low On-Resistance
Low Input Capacitance
Fast Switching Speed
Low Input/Output Leakage
Totally Lead-Free
Halogen and Antimony Free. Green Device
Applications
Boost Switch
Power Management Functions
Analog Switch
Load Switch
Related links
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMP3125L-7
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 3-Pin SOT-23 DMP1045U-7
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMP32D4S-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2037U-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2045U-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2305U-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2065U-7
