Toshiba N-Channel MOSFET, 100 A, 40 V Enhancement, 8-Pin TSON TPN2R304PL
- RS Stock No.:
- 171-2390
- Mfr. Part No.:
- TPN2R304PL
- Manufacturer:
- Toshiba
Subtotal (1 pack of 10 units)*
€7.50
(exc. VAT)
€9.20
(inc. VAT)
Temporarily out of stock
- 14,850 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.75 | €7.50 |
*price indicative
- RS Stock No.:
- 171-2390
- Mfr. Part No.:
- TPN2R304PL
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 104W | |
| Typical Gate Charge Qg @ Vgs | 41nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 850μm | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 104W | ||
Typical Gate Charge Qg @ Vgs 41nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 850μm | ||
Width 3.1mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
High-Efficiency DC-DC Converters
Switching Voltage Regulators
Motor Drivers
High-speed switching
Small gate charge: QSW = 10.8 nC (typ.)
Small output charge: Qoss = 27 nC (typ.)
Low drain-source on-resistance: RDS(ON) = 1.8 mΩ (typ.) (VGS = 10 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 40 V)
Enhancement mode: Vth = 1.4 to 2.4 V (VDS = 10 V, ID = 0.3 mA)
Related links
- Toshiba N-Channel MOSFET 40 V Enhancement, 8-Pin TSON TPN2R304PL
- Toshiba N-Channel MOSFET 40 V Enhancement, 8-Pin TSON TPN3R704PL
- Toshiba N-Channel MOSFET 60 V EnhancementL1Q(M
- Toshiba U-MOSVIII-H N-Channel MOSFET 80 V EnhancementLQ(S
- Toshiba Single U-MOSVIII-H 1 N-Channel MOSFET 30 V EnhancementLQ(S
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 8-Pin TSON BSC012N06NSATMA1
- Toshiba N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 TK100S04N1L
- Toshiba N-Channel MOSFET 100 V Enhancement, 8-Pin SOP
