Infineon OptiMOS N-Channel MOSFET, 306 A, 60 V Enhancement, 8-Pin TSON BSC012N06NSATMA1

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€5.14

(exc. VAT)

€6.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,023 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.14-
10 - 24€4.885%
25 - 49€4.698%
50 - 99€4.4812%
100 +€4.1818%

*price indicative

Packaging Options:
RS Stock No.:
258-0679
Mfr. Part No.:
BSC012N06NSATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

306A

Maximum Drain Source Voltage Vds

60V

Package Type

TSON

Series

OptiMOS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.20mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

214W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

+175°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon OptiMOS Series MOSFET, 60V Drain-Source Voltage, 306A Continuous Drain Current - BSC012N06NSATMA1


This MOSFET is a high-current N-channel enhancement transistor designed for surface-mount power conversion and switching applications. It operates across a wide temperature span suitable for demanding environments and supports gate-drive voltages up to the specified limit. The device is supplied in a Compact TSON package for low-profile PCB assembly and meets RoHS environmental restrictions.

Features and Benefits:


• Low on-resistance reduces conduction losses for high-efficiency designs
• High continuous current enables Compact high-power assemblies
• Substantial power dissipation supports sustained thermal loads
• Wide operating temperature range sustains performance in harsh conditions
• Gate tolerance allows robust gate-drive implementations for switching circuits

Applications


• Suitable for high-current DC-DC converters in power supplies
• Ideal for synchronous rectification in power management stages
• Used with motor-drive inverters requiring surface-mount solutions
• Can be used for server and telecomms power distribution modules

What mounting method is recommended for reliable PCB connection?


The device is supplied as a surface-mount component in a TSON package designed for soldering to PCB pads for low-profile assembly.

How does the gate voltage rating affect driver selection?


The maximum gate-to-source voltage is 20V, so drivers should not exceed this threshold to avoid gate damage.

What thermal limits should be considered for continuous operation?


The part can dissipate up to 214W

thermal management must ensure junction temperatures remain within the permitted operating range.

Is the device suitable for automotive qualification?


The component is not specified as meeting automotive standards and should be evaluated accordingly.

What is the forward diode characteristic relevant for synchronous designs?


The intrinsic diode exhibits a forward voltage of 1.2V which influences conduction and recovery behaviour in rectification circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy