ROHM RSM002N06 N-Channel MOSFET, 250 mA, 60 V Enhancement, 3-Pin SOT-723 RSM002N06T2L

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 60 units)*

€15.12

(exc. VAT)

€18.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
60 - 240€0.252€15.12
300 - 540€0.221€13.26
600 - 1440€0.215€12.90
1500 - 2940€0.208€12.48
3000 +€0.194€11.64

*price indicative

Packaging Options:
RS Stock No.:
124-6824
Mfr. Part No.:
RSM002N06T2L
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

250mA

Maximum Drain Source Voltage Vds

60V

Series

RSM002N06

Package Type

SOT-723

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

12Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

50W

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Length

1.3mm

Height

450μm

Standards/Approvals

No

Width

900μm

Automotive Standard

No

N-Channel MOSFET Transistors, ROHM


MOSFET Transistors, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy