onsemi NVTFS5C471NL N-Channel MOSFET, 41 A, 40 V Enhancement, 8-Pin WDFN NVTFS5C471NLWFTAG
- RS Stock No.:
- 171-8335
- Mfr. Part No.:
- NVTFS5C471NLWFTAG
- Manufacturer:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 171-8335
- Mfr. Part No.:
- NVTFS5C471NLWFTAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 41A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NVTFS5C471NL | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 15.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 0.8V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 5.5nC | |
| Maximum Power Dissipation Pd | 30W | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.15mm | |
| Standards/Approvals | No | |
| Width | 3.15mm | |
| Height | 0.75mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 41A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NVTFS5C471NL | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 15.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 0.8V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 5.5nC | ||
Maximum Power Dissipation Pd 30W | ||
Maximum Operating Temperature 175°C | ||
Length 3.15mm | ||
Standards/Approvals No | ||
Width 3.15mm | ||
Height 0.75mm | ||
Automotive Standard AEC-Q101 | ||
Automotive Power MOSFET in a 3x3mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. PPAP capable suitable for automotive applications.
Small Footprint (3x3 mm)
Compact Design
Low on-resistance
minimizes conduction losses
Low gate charge
minimizes switching losses
u8FL package
very small footprint enabling smaller PCBs and modules
suitable for automotive applications
Pb−Free
Reverser Battery protection
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
Switching power supplies
Solenoid Driver – ABS, Fuel injection
Motor Control – EPS, Wipers, Fans, Seats, etc.
Load Switch – ECU, Chassis, Body
Related links
- onsemi NVTFS5C471NL Type N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN NVTFS5C471NLWFTAG
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PDFN56 TSM150NB04LCR
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PDFN56 TSM150NB04CR
- Taiwan Semiconductor TSM025 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PDFN56
- onsemi PowerTrench Type N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
- onsemi NVTFS015N04C Type N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN
