onsemi Dual NVMFD5C674NL 2 N-Channel MOSFET, 42 A, 60 V Enhancement, 8-Pin DFN
- RS Stock No.:
- 172-3309
- Mfr. Part No.:
- NVMFD5C674NLT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-3309
- Mfr. Part No.:
- NVMFD5C674NLT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 42A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | DFN | |
| Series | NVMFD5C674NL | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 20.4mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 4.7nC | |
| Maximum Power Dissipation Pd | 37W | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Dual | |
| Length | 6.1mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Width | 5.1mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 42A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type DFN | ||
Series NVMFD5C674NL | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 20.4mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 4.7nC | ||
Maximum Power Dissipation Pd 37W | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Dual | ||
Length 6.1mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Width 5.1mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.
Small Footprint (5x6 mm)
Compact Design
Low rDS(on)
Minimize Conduction Loss
Low QG and Capacitance
Minimize Driver Losses
NVMFD5C446NLWF − Wettable Flank Option
Enhanced Optical Inspection
PPAP Capable
Applications
Solenoid driver
Low side / high side driver
Automotive engine controllers
Antilock braking systems
Related links
- onsemi Dual NVMFD5C674NL 2 N-Channel MOSFET 60 V Enhancement, 8-Pin DFN NVMFD5C674NLT1G
- onsemi Dual 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin DFN NTMFD5C674NLT1G
- onsemi Dual 2 N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Dual NVMFD5C672NL 2 N-Channel MOSFET 60 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 40 V Enhancement, 8-Pin DFN
