onsemi Dual 2 N-Channel Power MOSFET, 29 A, 40 V Enhancement, 8-Pin DFN
- RS Stock No.:
- 178-4299
- Mfr. Part No.:
- NVMFD5C478NLT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-4299
- Mfr. Part No.:
- NVMFD5C478NLT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 14.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 840mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 6.3nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 23W | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | +175°C | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Width | 6.1mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 14.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 840mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 6.3nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 23W | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature +175°C | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 5.1mm | ||
Width 6.1mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Automotive Power MOSFET in a 5 x 6 mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection.Suitable for automotive applications.
Features
Low on resistance
High current capability
PPAP capable
NVMFD5C478NLWF - Wettable Flanks Product
Benefits
Minimal conduction losses
Robust load performance
Safeguard against voltage overstress failures
Suitable for automotive applications
Enhanced Optical Inspection
Applications
Solenoid driver
Low side / high side driver
End Products
Automotive engine controllers
Antilock braking systems
Related links
- onsemi Dual 2 N-Channel Power MOSFET 40 V Enhancement, 8-Pin DFN NVMFD5C478NLT1G
- onsemi Dual 2 N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN NVMFD6H852NLWFT1G
- onsemi Dual 2 N-Channel Power MOSFET 40 V Enhancement, 8-Pin DFN NVMFD5C446NT1G
- onsemi Dual 2 N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN NVMFD6H852NLT1G
