onsemi Dual NVMFD5C650NL 2 Type N-Channel MOSFET, 111 A, 60 V Enhancement, 8-Pin DFN NVMFD5C650NLWFT1G
- RS Stock No.:
- 172-3345
- Mfr. Part No.:
- NVMFD5C650NLWFT1G
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€17.05
(exc. VAT)
€20.97
(inc. VAT)
Last RS stock
- Final 1,500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.705 | €17.05 |
*price indicative
- RS Stock No.:
- 172-3345
- Mfr. Part No.:
- NVMFD5C650NLWFT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 111A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NVMFD5C650NL | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.8mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 125W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Typical Gate Charge Qg @ Vgs | 16nC | |
| Forward Voltage Vf | 0.9V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 6.1mm | |
| Width | 5.1 mm | |
| Height | 1.05mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 111A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NVMFD5C650NL | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.8mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 125W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Typical Gate Charge Qg @ Vgs 16nC | ||
Forward Voltage Vf 0.9V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 6.1mm | ||
Width 5.1 mm | ||
Height 1.05mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.
Small Footprint (5x6 mm)
Compact Design
Low rDS(on)
Minimize Conduction Loss
Low QG and Capacitance
Minimize Driver Losses
NVMFD5C446NLWF − Wettable Flank Option
Enhanced Optical Inspection
PPAP Capable
Applications
Solenoid driver
Low side / high side driver
Automotive engine controllers
Antilock braking systems
Related links
- onsemi NVMFD5C650NL Dual N-Channel MOSFET 60 V, 8-Pin DFN NVMFD5C650NLWFT1G
- onsemi NVMFD5C680NL Dual N-Channel MOSFET 60 V, 8-Pin DFN NVMFD5C680NLWFT1G
- onsemi NVMFD5C680NL Dual N-Channel MOSFET 60 V, 8-Pin DFN NVMFD5C680NLT1G
- onsemi Dual N-Channel MOSFET 60 V, 8-Pin DFN NVMFD5C668NLT1G
- onsemi NVMFD5C672NL Dual N-Channel MOSFET 60 V, 8-Pin DFN NVMFD5C672NLWFT1G
- onsemi NVMFD5C674NL Dual N-Channel MOSFET 60 V, 8-Pin DFN NVMFD5C674NLT1G
- onsemi NVMFD5C672NL Dual N-Channel MOSFET 60 V, 8-Pin DFN NVMFD5C672NLT1G
- onsemi Dual N-Channel MOSFET 60 V, 8-Pin DFN NTMFD5C674NLT1G
