onsemi Dual 2 N-Channel Power MOSFET, 68 A, 60 V Enhancement, 8-Pin DFN NVMFD5C668NLT1G
- RS Stock No.:
- 178-4503
- Mfr. Part No.:
- NVMFD5C668NLT1G
- Manufacturer:
- onsemi
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1500)
€1,683.00
(exc. VAT)
€2,070.09
(inc. VAT)
- RS Stock No.:
- 178-4503
- Mfr. Part No.:
- NVMFD5C668NLT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 68A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 850mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 9.8nC | |
| Maximum Power Dissipation Pd | 57.5W | |
| Maximum Operating Temperature | +175°C | |
| Transistor Configuration | Dual | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 68A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 850mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 9.8nC | ||
Maximum Power Dissipation Pd 57.5W | ||
Maximum Operating Temperature +175°C | ||
Transistor Configuration Dual | ||
Height 1.05mm | ||
Length 5.1mm | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- onsemi Dual 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN NVMFD6H852NLWFT1G
- onsemi Dual 2 N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN NVMFD6H852NLT1G
- onsemi Dual 2 N-Channel Power MOSFET 40 V Enhancement, 8-Pin DFN NVMFD5C462NT1G

