onsemi Dual NVMFD5C672NL 2 N-Channel MOSFET, 49 A, 60 V Enhancement, 8-Pin DFN NVMFD5C672NLT1G

Subtotal (1 reel of 1500 units)*

€1,714.50

(exc. VAT)

€2,109.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€1.143€1,714.50

*price indicative

RS Stock No.:
172-3315
Mfr. Part No.:
NVMFD5C672NLT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

49A

Maximum Drain Source Voltage Vds

60V

Package Type

DFN

Series

NVMFD5C672NL

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

16.8mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

12.3nC

Maximum Power Dissipation Pd

45W

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Transistor Configuration

Dual

Standards/Approvals

No

Width

5.1mm

Length

6.1mm

Height

1.05mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.

Small Footprint (5x6 mm)

Compact Design

Low rDS(on)

Minimize Conduction Loss

Low QG and Capacitance

Minimize Driver Losses

NVMFD5C446NLWF − Wettable Flank Option

Enhanced Optical Inspection

PPAP Capable

Applications

Solenoid driver

Low side / high side driver

Automotive engine controllers

Antilock braking systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy