Semelab Single TetraFET N-Channel METAL Gate RF Silicon FET, 2 A, 65 V Enhancement, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-5491
Mfr. Part No.:
D2020UK
Manufacturer:
Semelab
Find similar products by selecting one or more attributes.
Select all

Brand

Semelab

Channel Type

N

Product Type

METAL Gate RF Silicon FET

Operating Frequency

1GHz

Maximum Continuous Drain Current Id

2A

Output Power

5W

Maximum Drain Source Voltage Vds

65V

Series

TetraFET

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Channel Mode

Enhancement

Minimum Operating Temperature

65°C

Transistor Configuration

Single

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

Length

4.06mm

Width

5.08mm

Height

2.18mm

Typical Power Gain

13dB

Automotive Standard

No

COO (Country of Origin):
GB

RF MOSFET Transistors, Semelab


MOSFET Transistors, Semelab


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy