Semelab Common Source TetraFET 2 N-Channel MOSFET, 35 A, 70 V Enhancement, 5-Pin DR D1029UK

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
738-7691
Mfr. Part No.:
D1029UK
Manufacturer:
Semelab
Find similar products by selecting one or more attributes.
Select all

Brand

Semelab

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

35A

Maximum Drain Source Voltage Vds

70V

Package Type

DR

Series

TetraFET

Mount Type

Screw, Surface

Pin Count

5

Channel Mode

Enhancement

Minimum Operating Temperature

65°C

Maximum Power Dissipation Pd

438W

Maximum Gate Source Voltage Vgs

-20V, +20V

Transistor Configuration

Common Source

Maximum Operating Temperature

200°C

Height

5.08mm

Length

34.03mm

Width

10.16mm

Standards/Approvals

RoHS

Number of Elements per Chip

2

Automotive Standard

No

COO (Country of Origin):
GB

RF MOSFET Transistors, Semelab


MOSFET Transistors, Semelab


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy