ROHM R6520ENX N-Channel MOSFET, 20 A, 650 V Enhancement, 3-Pin TO-220FM R6520ENX

Subtotal (1 pack of 2 units)*

€7.00

(exc. VAT)

€8.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 406 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€3.50€7.00

*price indicative

RS Stock No.:
177-6458
Mfr. Part No.:
R6520ENX
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

650V

Series

R6520ENX

Package Type

TO-220FM

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

200mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

61nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.5V

Maximum Power Dissipation Pd

68W

Maximum Operating Temperature

150°C

Width

4.8mm

Standards/Approvals

No

Length

10.3mm

Height

15.4mm

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
JP
R6520ENX is a power MOSFET with low on-resistance and fast switching, suitable for the switching application.

Low on-resistance

Fast switching speed

Parallel use is easy

Pb-free plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy