ROHM R6520KNX N-Channel MOSFET, 20 A, 650 V Enhancement, 3-Pin TO-220FM R6520KNX
- RS Stock No.:
- 177-6260
- Mfr. Part No.:
- R6520KNX
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-6260
- Mfr. Part No.:
- R6520KNX
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220FM | |
| Series | R6520KNX | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 68W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.3mm | |
| Height | 15.4mm | |
| Width | 4.8mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220FM | ||
Series R6520KNX | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 68W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Length 10.3mm | ||
Height 15.4mm | ||
Width 4.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
R6520KNX is a power MOSFET with low on-resistance and fast switching, suitable for the switching application.
Low on-resistance
Ultra fast switching speed
Parallel use is easy
Pb-free plating
Related links
- ROHM R6520ENX N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220FM R6520ENX
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTPF190N65S3HF
- STMicroelectronics N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP65N150M9
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 NVB190N65S3F
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL190N65S3HF
- Infineon CoolMOS P6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R190P6FKSA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IMW65R107M1HXKSA1
- Infineon CoolMOS C6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
