Microchip TN2540 N-Channel MOSFET, 260 mA, 400 V Enhancement, 3-Pin TO-243 TN2540N8-G

Subtotal (1 reel of 2000 units)*

€3,024.00

(exc. VAT)

€3,720.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€1.512€3,024.00

*price indicative

RS Stock No.:
177-9693
Mfr. Part No.:
TN2540N8-G
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

260mA

Maximum Drain Source Voltage Vds

400V

Series

TN2540

Package Type

TO-243

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

12Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.8V

Maximum Power Dissipation Pd

1.6W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Width

2.6mm

Length

4.6mm

Height

1.6mm

Standards/Approvals

No

Automotive Standard

No

This low threshold, enhancement-mode (normally-off) transistor utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.

Low threshold (2.0V max.)

High input impedance

Low input capacitance (125pF max.)

Fast switching speeds

Low on-resistance

Free from secondary breakdown

Low input and output leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy