Infineon SIPMOS N-Channel MOSFET, 260 mA, 240 V Enhancement, 3-Pin SOT-89 BSS87H6327FTSA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.17

(exc. VAT)

€6.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,940 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.517€5.17
100 - 240€0.491€4.91
250 - 490€0.481€4.81
500 - 990€0.45€4.50
1000 +€0.284€2.84

*price indicative

Packaging Options:
RS Stock No.:
752-8249
Mfr. Part No.:
BSS87H6327FTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

260mA

Maximum Drain Source Voltage Vds

240V

Package Type

SOT-89

Series

SIPMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

7.5Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

3.7nC

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.5mm

Length

4.5mm

Width

2.5mm

Automotive Standard

AEC-Q101

Infineon SIPMOS Series MOSFET, 240V Maximum Drain Source Voltage, 1W Maximum Power Dissipation - BSS87H6327FTSA1


This MOSFET is a surface-mount switching device designed for low-current, high-voltage applications in automotive and industrial environments. It operates as an enhancement-mode N-channel transistor and is intended for compact board-level implementations where thermal endurance and voltage handling are required.

Features and Benefits:


• 240V drain capability enabling high-voltage switching applications
• 7.5 Ω maximum Rds(on) reducing conduction losses at low currents
• 1W maximum power dissipation for modest thermal loads
• 260 mA continuous drain current supporting small-signal switching
• Vgs rating of 20V permitting wide gate-drive tolerance
• Gate charge 3.7 nC allowing predictable switching energy management

Applications


• Suitable for auxiliary automotive control circuits
• Ideal for battery-management sensing and switching
• Used with driver ICs in power-limited converters
• Can be used for industrial signal-level high-voltage switching
• Used for compact surface-mount prototypes and small assemblies

What temperature range can it reliably endure in operation?


It is specified to function between -55 °C and 150 °C, allowing use across harsh ambient and elevated under‑bonnet conditions.

How many pins and what mounting format does it require on the PCB?


The device has three electrical leads and is supplied in an SOT-89 package for surface mounting.

How does the package size affect board-space planning?


Its compact 4.5 x 2.5 x 1.5mm envelope minimises footprint and supports dense layouts without external heatsinking for low-power designs.

Is the device suited to automotive qualification criteria?


It meets automotive-grade AEC‑Q101 standards, aligning with component selection for vehicle electronic subsystems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy