Microchip N-Channel MOSFET, 3 A Enhancement, 3-Pin TO-92 TP0606N3-G
- RS Stock No.:
- 177-9694
- Mfr. Part No.:
- TP0606N3-G
- Manufacturer:
- Microchip
Subtotal (1 bag of 1000 units)*
€1,001.00
(exc. VAT)
€1,231.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €1.001 | €1,001.00 |
*price indicative
- RS Stock No.:
- 177-9694
- Mfr. Part No.:
- TP0606N3-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3A | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3A | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
This low threshold, enhancement-mode (normally-off) transistor utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Low threshold - 2.0V max.
High input impedance
Low input capacitance - 100pF typical
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage
Related links
- Microchip N-Channel MOSFET 3-Pin TO-92 TP0606N3-G
- Microchip N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VN2222LL-G
- Microchip N-Channel MOSFET 240 V Enhancement, 3-Pin TO-92 VN2410L-G
- Microchip TN0606 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 TN0606N3-G
- Microchip DN3545 N-Channel MOSFET 450 V Depletion, 3-Pin TO-92 DN3545N3-G
- Microchip N-Channel MOSFET 400 V MOSFET, 3-Pin TO-252 TN2640K4-G
- Microchip N-Channel MOSFET 240 V MOSFET, 3-Pin SOT-23 TN2124K1-G
- Microchip N-Channel MOSFET 300 V MOSFET, 3-Pin SOT-23 TN2130K1-G
