Microchip N-Channel MOSFET, 140 mA, 240 V MOSFET, 3-Pin SOT-23 TN2124K1-G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.75

(exc. VAT)

€9.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.775€7.75
50 - 90€0.65€6.50
100 - 240€0.577€5.77
250 - 990€0.566€5.66
1000 +€0.554€5.54

*price indicative

Packaging Options:
RS Stock No.:
264-8915
Mfr. Part No.:
TN2124K1-G
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

140mA

Maximum Drain Source Voltage Vds

240V

Package Type

SOT-23

Mount Type

Through Hole

Pin Count

3

Channel Mode

MOSFET

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

0.36W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Microchip N-Channel low threshold enhancement-mode (normally-off) MOSFET utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.

Free from secondary breakdown

Low power drive requirement

Ease of paralleling

Low CISS and fast switching speeds

Excellent thermal stability

Integral source-drain diode

High input impedance and high gain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy