Microchip N-Channel MOSFET, 250 mA, 300 V MOSFET, 3-Pin SOT-23 TN2130K1-G
- RS Stock No.:
- 264-8916
- Mfr. Part No.:
- TN2130K1-G
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€789.00
(exc. VAT)
€969.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.263 | €789.00 |
*price indicative
- RS Stock No.:
- 264-8916
- Mfr. Part No.:
- TN2130K1-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 250mA | |
| Maximum Drain Source Voltage Vds | 300V | |
| Package Type | SOT-23 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | MOSFET | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 0.36W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 250mA | ||
Maximum Drain Source Voltage Vds 300V | ||
Package Type SOT-23 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode MOSFET | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 0.36W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip N-Channel low threshold enhancement-mode (normally-off) MOSFET utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Free from secondary breakdown
Low power drive requirement
Ease of paralleling
Low CISS and fast switching speeds
Excellent thermal stability
Integral source-drain diode
High input impedance and high gain
Related links
- Microchip N-Channel MOSFET 300 V MOSFET, 3-Pin SOT-23 TN2130K1-G
- ROHM RK7002BM N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 RK7002BMT116
- ROHM RK7 N-Channel MOSFET 60 V N, 3-Pin SOT-23 RK7002BMHZGT116
- DiodesZetex BS870 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BS870-7-F
- Microchip N-Channel MOSFET 240 V MOSFET, 3-Pin SOT-23 TN2124K1-G
- Toshiba Single 1 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 SSM3K37MFV
- Toshiba Single 1 N-Channel MOSFET 20 V EnhancementL3F(B
- ROHM RE1C002ZP N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-416 RE1L002SNTL
