Microchip VN0300 N-Channel MOSFET, 640 mA, 30 V Enhancement, 3-Pin TO-92 VN0300L-G
- RS Stock No.:
- 177-9871
- Distrelec Article No.:
- 304-38-571
- Mfr. Part No.:
- VN0300L-G
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 30 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€12.84
(exc. VAT)
€15.79
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 190 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | €1.284 | €12.84 | - |
| 30 - 90 | €1.216 | €12.16 | 5% |
| 100 + | €1.105 | €11.05 | 13% |
*price indicative
- RS Stock No.:
- 177-9871
- Distrelec Article No.:
- 304-38-571
- Mfr. Part No.:
- VN0300L-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 640mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | VN0300 | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.3Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.08mm | |
| Width | 4.06mm | |
| Standards/Approvals | No | |
| Height | 5.33mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 640mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Series VN0300 | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.3Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Length 5.08mm | ||
Width 4.06mm | ||
Standards/Approvals No | ||
Height 5.33mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Microchip Technology MOSFET
The Microchip Technology through-hole mount N-channel MOSFET is a new age product with a drain-source voltage of 30V and a maximum gate-source voltage of 30V. It has drain-source resistance of 1.2ohms at a gate-source voltage of 10V. It has continuous drain current of 640mA and maximum power dissipation of 1W. The minimum and a maximum driving voltage for this MOSFET is 5V and 10V respectively. The MOSFET is an enhancement mode (normally off) MOSFET that utilizes a vertical DMOS structure and well-proven, silicon gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. A significant characteristic of all MOS structures, this device is free from thermal runaway and thermally induced secondary breakdown. This vertical DMOS FET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Ease of paralleling
• Excellent thermal stability
• Free from secondary breakdown
• High input impedance and high gain
• Integral source drain diode
• Low CISS and fast switching speeds
• Low power drive requirement
• Operating temperature ranges between -55°C and 150°C
Applications
• Amplifiers
• Converters
• Drivers: relays, hammers, solenoids, lamps, memories, displays, bipolar transistors, etc.
• Motor controls
• Power supply circuits
• Switches
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• JEDEC
Related links
- Microchip VN0300 N-Channel MOSFET 30 V Enhancement, 3-Pin TO-92 VN0300L-G
- Microchip VP2206 Type P-Channel MOSFET -60 V Enhancement, 3-Pin TO-92 VP2206N3-G
- onsemi N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4003NT1G
- onsemi N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4003NT3G
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN31D5L-7
- DiodesZetex DMN3730U N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3730U-7
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SC-89 DMN313DLT-7
- Toshiba N-Channel MOSFET 30 V EnhancementLF(T
