onsemi N-Channel MOSFET, 560 mA, 30 V Enhancement, 3-Pin SOT-23 NTR4003NT3G

Get a bulk buy discount

Add 500 more to save 13%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€8.75

(exc. VAT)

€10.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 155,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450€0.175€8.75-
500 - 950€0.151€7.5513%
1000 - 2450€0.131€6.5525%
2500 - 4950€0.115€5.7534%
5000 +€0.104€5.2040%

*price indicative

Packaging Options:
RS Stock No.:
780-4742
Mfr. Part No.:
NTR4003NT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

560mA

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

1.15nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

690mW

Forward Voltage Vf

700mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Length

3.04mm

Standards/Approvals

No

Width

1.4mm

Height

1.01mm

Automotive Standard

AEC-Q101

N-Channel Power MOSFET, 30V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy