onsemi FDD N-Channel MOSFET, 50 A, 150 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 178-4231
- Mfr. Part No.:
- FDD86250-F085
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€1,970.00
(exc. VAT)
€2,422.50
(inc. VAT)
Last RS stock
- Final 5,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.788 | €1,970.00 |
*price indicative
- RS Stock No.:
- 178-4231
- Mfr. Part No.:
- FDD86250-F085
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-252 | |
| Series | FDD | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Maximum Power Dissipation Pd | 160W | |
| Forward Voltage Vf | 1.25V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-252 | ||
Series FDD | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Maximum Power Dissipation Pd 160W | ||
Forward Voltage Vf 1.25V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Height 2.39mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
N-Channel Shielded Gate PowerTrench® MOSFET 150 V, 50 A, 22 mΩ
Typical RDS(on) = 19.4 mΩ at VGS = 10V, ID = 20 A
Typical Qg(tot) = 28 nC at VGS = 10V, ID = 40 A
UIS Capability
Applications:
Automotive Engine Control
PowerTrain Management
Solenoid and Motor Drivers
Distributed Power Architectures and VRM
Primary Switch for 12V Systems
End Products:
Integrated Starter/Alternator
Related links
- onsemi FDD N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD86250-F085
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD86250
- Infineon IPD200N15N3 G N-Channel MOSFET 150 V Enhancement, 5-Pin TO-252 IPD200N15N3GATMA1
- ROHM RX3R05BBH N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 IPB200N15N3GATMA1
- ROHM RX3R05BBH N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 RX3R05BBHC16
- Infineon OptiMOS 3 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IPP200N15N3GXKSA1
- Infineon OptiMOS 3 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
