Infineon OptiMOS 3 N-Channel MOSFET, 50 A, 150 V Enhancement, 3-Pin TO-220 IPP200N15N3GXKSA1

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€16.20

(exc. VAT)

€19.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 360 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€1.62€16.20-
50 - 90€1.577€15.772%
100 - 240€1.535€15.355%
250 - 490€1.495€14.957%
500 +€1.459€14.599%

*price indicative

Packaging Options:
RS Stock No.:
214-4412
Distrelec Article No.:
304-31-967
Mfr. Part No.:
IPP200N15N3GXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

150V

Package Type

TO-220

Series

OptiMOS 3

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

20mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

23nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

150W

Maximum Operating Temperature

175°C

Height

4.4mm

Width

15.93mm

Length

10.2mm

Standards/Approvals

No

Automotive Standard

No

This Infineon OptiMOS 3 MOSFET is ideal for high-frequency switching and synchronous rectification. It is qualified according to JEDEC for target application

It is Halogen-free according to IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy