Infineon OptiMOS 3 N-Channel MOSFET, 50 A, 150 V Enhancement, 3-Pin TO-263 IPB200N15N3GATMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
754-5443
Mfr. Part No.:
IPB200N15N3GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

150V

Package Type

TO-263

Series

OptiMOS 3

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

20mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

23nC

Maximum Power Dissipation Pd

150W

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Width

9.45mm

Length

10.31mm

Height

4.57mm

Standards/Approvals

No

Automotive Standard

No

Infineon OptiMOS™3 Power MOSFETs, 100V and over


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy