onsemi Type N-Channel MOSFET, 45 A, 40 V Enhancement, 4-Pin TO-252
- RS Stock No.:
- 178-4294
- Mfr. Part No.:
- NVD5C478NLT4G
- Manufacturer:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 178-4294
- Mfr. Part No.:
- NVD5C478NLT4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 45A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 7.7mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 92nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 30W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.25mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 45A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 7.7mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 92nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 30W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 2.25mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- VN
Automotive Power MOSFET in a DPAK package designed for compact and efficient designs and including high thermal performance.Suitable for automotive applications.
Features
Low on-resistance
High current capability
PPAP capable
Benefits
Minimal conduction losses
Robust load performance
Voltage overstress safeguard
Applications
Low Side Driver
High Side Driver
Motor drive
End Products
Automotive powertrain
Automotive HVAC motors
ABS pressure pumps
Related links
- onsemi Type N-Channel MOSFET 40 V Enhancement, 4-Pin TO-252 NVD5C478NLT4G
- onsemi Type N-Channel MOSFET 40 V Enhancement, 4-Pin TO-252
- onsemi Type N-Channel MOSFET 40 V Enhancement, 4-Pin TO-252
- onsemi Type N-Channel MOSFET 40 V Enhancement, 4-Pin TO-252 NVD5C454NT4G
- onsemi Type N-Channel MOSFET 40 V Enhancement, 4-Pin TO-252 NVD5C454NLT4G
- onsemi Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi Type N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252
- onsemi Type N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 RFD14N05LSM
