onsemi Type N-Channel MOSFET, 88 A, 40 V Enhancement, 4-Pin TO-252 NVD5C454NLT4G
- RS Stock No.:
- 178-4623
- Mfr. Part No.:
- NVD5C454NLT4G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€17.03
(exc. VAT)
€20.95
(inc. VAT)
Limited stock
- 2,190 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.703 | €17.03 |
| 100 - 240 | €1.466 | €14.66 |
| 250 + | €1.41 | €14.10 |
*price indicative
- RS Stock No.:
- 178-4623
- Mfr. Part No.:
- NVD5C454NLT4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 88A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 3.9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 56W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Height | 2.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 88A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 3.9mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 56W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Height 2.25mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- VN
Automotive Power MOSFET in a DPAK package designed for compact and efficient designs and including high thermal performance.Suitable for automotive applications.
Features
Low on-resistance
High current capability
PPAP capable
Benefits
Minimal conduction losses
Robust load performance
Voltage overstress safeguard
Applications
Low Side Driver
High Side Driver
Motor drive
End Products
Automotive powertrain
Automotive HVAC motors
ABS pressure pumps
Related links
- onsemi Type N-Channel MOSFET 40 V Enhancement, 4-Pin TO-252
- Vishay SQJ146ELP Type N 88 A 4-Pin SO-8 SQJ146ELP-T1_GE3
- onsemi Type N-Channel MOSFET 40 V Enhancement, 4-Pin TO-252
- onsemi Type N-Channel MOSFET 40 V Enhancement, 4-Pin TO-252
- onsemi Type N-Channel MOSFET 40 V Enhancement, 4-Pin TO-252 NVD5C454NT4G
- onsemi Type N-Channel MOSFET 40 V Enhancement, 4-Pin TO-252 NVD5C478NLT4G
- onsemi Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- onsemi Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 NVF3055L108T1G
