onsemi Dual 2 N-Channel Power MOSFET, 127 A, 40 V Enhancement, 8-Pin DFN NVMFD5C446NT1G

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
178-4296
Mfr. Part No.:
NVMFD5C446NT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

127A

Maximum Drain Source Voltage Vds

40V

Package Type

DFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.9mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

89W

Typical Gate Charge Qg @ Vgs

38nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

800mV

Transistor Configuration

Dual

Maximum Operating Temperature

+175°C

Length

5.1mm

Standards/Approvals

No

Width

6.1mm

Height

1.05mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection.Suitable for automotive applications.

Features

Low on resistance

High current capability

PPAP capable

NVMFD5C446NWF - Wettable Flank Option

Benefits

Minimal conduction losses

Robust load performance

Safeguard against voltage overstress failures

Suitable for automotive applications

Enhanced Optical Inspection

Applications

Solenoid driver

Low side / high side driver

End Products

Automotive engine controllers

Antilock braking systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy