onsemi Dual 2 N-Channel Power MOSFET, 29 A, 40 V Enhancement, 8-Pin DFN NVMFD5C478NLT1G

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 1500)

€1,074.00

(exc. VAT)

€1,321.02

(inc. VAT)

RS Stock No.:
178-4470
Mfr. Part No.:
NVMFD5C478NLT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

29A

Maximum Drain Source Voltage Vds

40V

Package Type

DFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

14.5mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

6.3nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

840mV

Maximum Power Dissipation Pd

23W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Transistor Configuration

Dual

Standards/Approvals

No

Height

1.05mm

Width

6.1mm

Length

5.1mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
Automotive Power MOSFET in a 5 x 6 mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection.Suitable for automotive applications.

Features

Low on resistance

High current capability

PPAP capable

NVMFD5C478NLWF - Wettable Flanks Product

Benefits

Minimal conduction losses

Robust load performance

Safeguard against voltage overstress failures

Suitable for automotive applications

Enhanced Optical Inspection

Applications

Solenoid driver

Low side / high side driver

End Products

Automotive engine controllers

Antilock braking systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy