onsemi Dual 2 N-Channel Power MOSFET, 27 A, 40 V Enhancement, 8-Pin DFN NVMFD5C478NT1G

Subtotal (1 reel of 1500 units)*

€1,194.00

(exc. VAT)

€1,468.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.796€1,194.00

*price indicative

RS Stock No.:
178-4300
Mfr. Part No.:
NVMFD5C478NT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

27A

Maximum Drain Source Voltage Vds

40V

Package Type

DFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

17mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

840mV

Typical Gate Charge Qg @ Vgs

6.3nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

23W

Transistor Configuration

Dual

Maximum Operating Temperature

+175°C

Standards/Approvals

No

Width

6.1mm

Length

5.1mm

Height

1.05mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
Automotive Power MOSFET in a 5 x 6 mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection.Suitable for automotive applications.

Features

Low on resistance

High current capability

PPAP capable

NVMFD5C478NWF - Wettable Flanks Product

Benefits

Minimal conduction losses

Robust load performance

Suitable for automotive applications

Enhanced Optical Inspection

Applications

Solenoid driver

Low side / high side driver

End Products

Automotive engine controllers

Antilock braking systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy