Vishay SQJ146ELP Type N, Type N-Channel MOSFET, 88 A, 40 V Enhancement, 4-Pin SO-8 SQJ146ELP-T1_GE3
- RS Stock No.:
- 210-5039
- Mfr. Part No.:
- SQJ146ELP-T1_GE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-5039
- Mfr. Part No.:
- SQJ146ELP-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N, Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 88A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | SQJ146ELP | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 4.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 75W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 6.25mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N, Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 88A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series SQJ146ELP | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 4.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 75W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 6.25mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay Automotive N-Channel 40 V (D-S) 175 °C MOSFET has PowerPAK SO-8L package type with 88 A drain current.
TrenchFET Gen IV power MOSFET
AEC-Q101 qualified
100 % Rg and UIS tested
Related links
- Vishay SQJ146ELP Type N 88 A 4-Pin SO-8 SQJ146ELP-T1_GE3
- onsemi Type N-Channel MOSFET 40 V Enhancement, 4-Pin TO-252
- onsemi Type N-Channel MOSFET 40 V Enhancement, 4-Pin TO-252 NVD5C454NLT4G
- Vishay Type N-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK SO-8L SQJ154EP-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK SO-8L SQJ136ELP-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 4-Pin SO-8 SQJ126EP-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SQJ152EP-T1_GE3
- Vishay SQJA81EP Type N-Channel MOSFET 80 V Enhancement, 4-Pin SO-8 SQJA81EP-T1_GE3
