Infineon SIPMOS Type P-Channel MOSFET, 1.17 A, 60 V Enhancement, 4-Pin SOT-223 BSP315PH6327XTSA1
- RS Stock No.:
- 178-5070
- Mfr. Part No.:
- BSP315PH6327XTSA1
- Manufacturer:
- Infineon
Add 2000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€212.00
(exc. VAT)
€261.00
(inc. VAT)
- Shipping from 22 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.212 | €212.00 | - |
| 2000 - 2000 | €0.202 | €202.00 | 4% |
| 3000 + | €0.189 | €189.00 | 10% |
*price indicative
- RS Stock No.:
- 178-5070
- Mfr. Part No.:
- BSP315PH6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.17A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-223 | |
| Series | SIPMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 800mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -0.97V | |
| Maximum Power Dissipation Pd | 1.8W | |
| Typical Gate Charge Qg @ Vgs | 5.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.17A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-223 | ||
Series SIPMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 800mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -0.97V | ||
Maximum Power Dissipation Pd 1.8W | ||
Typical Gate Charge Qg @ Vgs 5.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 1.6mm | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Automotive Standard AEC-Q101 | ||
Infineon SIPMOS Series MOSFET, 60V Maximum Drain Source Voltage, 1.8W Maximum Power Dissipation - BSP315PH6327XTSA1
Features and Benefits:
• 1.17A continuous drain current for small-signal power delivery
• 800 mΩ maximum RDS(on) for reduced conduction losses
• 5.2 nC typical gate charge for efficient gate drive
• 1.8W power dissipation enabling sustained low-power operation
• AEC‑Q101 qualification for automotive-grade stress tolerance
Applications
• Ideal for reverse-polarity protection in automotive electronics
• Used with low-power DC/DC converters for high-side switching
• Can be used for load disconnect in telematics modules
• Suitable for compact power-control boards requiring surface mount
What temperature range can it operate within?
Which package and mounting method does it use?
How many pins are available for circuit connections?
What maximum gate voltage should be observed during use?
Related links
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 BSP315PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 BSP322PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 BSP613PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 BSP171PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 BSP170PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223 BSP92PH6327XTSA1
