Infineon SIPMOS Type P-Channel MOSFET, 260 mA, 250 V Enhancement, 4-Pin SOT-223 BSP92PH6327XTSA1
- RS Stock No.:
- 752-8237
- Mfr. Part No.:
- BSP92PH6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€5.88
(exc. VAT)
€7.23
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.588 | €5.88 |
*price indicative
- RS Stock No.:
- 752-8237
- Mfr. Part No.:
- BSP92PH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 260mA | |
| Maximum Drain Source Voltage Vds | 250V | |
| Series | SIPMOS | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 20Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 83V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 4.3nC | |
| Maximum Power Dissipation Pd | 1.8W | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Length | 6.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 260mA | ||
Maximum Drain Source Voltage Vds 250V | ||
Series SIPMOS | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 20Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 83V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 4.3nC | ||
Maximum Power Dissipation Pd 1.8W | ||
Maximum Operating Temperature 150°C | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Length 6.5mm | ||
Automotive Standard AEC-Q101 | ||
Infineon SIPMOS® P-Channel MOSFETs
The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.
· AEC Q101 Qualified (Please refer to datasheet)
· Pb-free lead plating, RoHS compliant
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223 BSP317PH6327XTSA1
- DiodesZetex Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223 ZVP4525GTA
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 BSP322PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 BSP613PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 BSP171PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 BSP315PH6327XTSA1
