Infineon OptiMOS 5 N-Channel MOSFET, 100 A, 60 V Enhancement, 8-Pin TDSON BSC028N06NSATMA1

Subtotal (1 reel of 5000 units)*

€4,510.00

(exc. VAT)

€5,545.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.902€4,510.00

*price indicative

RS Stock No.:
178-7485
Mfr. Part No.:
BSC028N06NSATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

60V

Series

OptiMOS 5

Package Type

TDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.8mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

37nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

83W

Maximum Operating Temperature

150°C

Length

6.1mm

Height

1.1mm

Width

5.35mm

Standards/Approvals

Pb Free, Halogen Free (IEC61249-2-21), JEDEC (J-STD20, JESD22), RoHS

Automotive Standard

No

RoHS Status: Exempt

Infineon OptiMOS™ 5 Series MOSFET, 137A Maximum Continuous Drain Current, 100W Maximum Power Dissipation - BSC028N06NSATMA1


This high-power MOSFET is suitable for applications where efficiency and reliability are essential. With a maximum continuous drain current of 137A and a breakdown voltage of 60V, it is well-suited for power management systems, making it an excellent choice for professionals in automation and electronics. Its enhanced gate threshold voltage range promotes precise switching performance, ensuring effective operation in various environments.

Features & Benefits


• Supports high-power applications with a maximum power dissipation of 100W

• Low RDS(on) of 4.2mΩ for improved efficiency

• N-channel configuration for enhanced performance

• TDSON package for effective thermal management

• Minimum operating temperature of -55°C, ideal for extreme conditions

• Avalanche rated for durability under transient conditions

Applications


• Utilised in synchronous rectification circuits for power supplies

• Suitable for electric vehicles and industrial automation

• Applied in switch-mode power supplies for effective energy conversion

• Used in UPS systems for dependable power backup solutions

• Appropriate for DC-DC converters and inverters in renewable energy systems

What is the suitable temperature range for operation?


It operates effectively within a temperature range of -55°C to +150°C, accommodating diverse environmental conditions.

How does this component handle thermal management?


The device's TDSON package optimises thermal resistance, ensuring efficient heat dissipation during operation.

What gate voltage is required for optimal performance?


The maximum gate-source voltage is ±20V, while the gate threshold voltage ranges from 2.1V to 3.3V, facilitating effective drive conditions.

Can it be used in high-frequency switching applications?


Yes, it is designed with dynamic characteristics that support high-frequency switching, making it suitable for modern electronic designs.

What safeguards are in place against electrical overstress?


It is validated for industrial applications and fully avalanche tested, providing assurance against transient surges in electrical demand.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy