onsemi NTA4001N N-Channel MOSFET, 240 mA, 20 V Enhancement, 3-Pin SC-75 NTA4001NT1G
- RS Stock No.:
- 178-7609
- Mfr. Part No.:
- NTA4001NT1G
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 178-7609
- Mfr. Part No.:
- NTA4001NT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 240mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | NTA4001N | |
| Package Type | SC-75 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -10V, +10V | |
| Forward Voltage Vf | 800mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.65mm | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Height | 800μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 240mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Series NTA4001N | ||
Package Type SC-75 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -10V, +10V | ||
Forward Voltage Vf 800mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Length 1.65mm | ||
Standards/Approvals No | ||
Width 900μm | ||
Height 800μm | ||
Automotive Standard AEC-Q101 | ||
N-Channel Power MOSFET, 20V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTA4001N N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 NTA4001NT1G
- DiodesZetex ZVN4525Z N-Channel MOSFET 250 V Enhancement, 3-Pin SOT-89 ZVN4525ZTA
- ROHM RE1C001UN N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 RE1C001UNTCL
- onsemi NTA N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 NTA4153NT1G
- Vishay TrenchFET N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 SI1032R-T1-GE3
- Vishay Si1012CR N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 SI1012CR-T1-GE3
- onsemi NTA Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 NTA4151PT1G
- ROHM RE1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 RE1C002ZPTL
