onsemi FDMS86181 N-Channel MOSFET, 124 A, 100 V Enhancement, 8-Pin PQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-1857
Mfr. Part No.:
FDMS86181
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

124A

Maximum Drain Source Voltage Vds

100V

Series

FDMS86181

Package Type

PQFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

12mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

42nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

125W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Height

1.05mm

Width

5mm

Standards/Approvals

No

Length

5.85mm

Automotive Standard

No

COO (Country of Origin):
PH
This N-Channel MV MOSFET is produced using an advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized to minimise on-state resistance and yet maintain superior switching performance with best in class soft body diode.

Shielded Gate MOSFET Technology

Max rDS(on) = 4.2 mΩ at VGS = 10 V, ID = 44 A

Max rDS(on) = 12 mΩ at VGS = 6 V, ID = 22 A

ADD

50% lower Qrr than other MOSFET suppliers

Lowers switching noise/EMI

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy