onsemi N-Channel MOSFET, 224 A, 60 V Enhancement, 8-Pin PQFN
- RS Stock No.:
- 195-2674
- Mfr. Part No.:
- NVMFSC1D6N06CL
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€10,296.00
(exc. VAT)
€12,663.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €3.432 | €10,296.00 |
*price indicative
- RS Stock No.:
- 195-2674
- Mfr. Part No.:
- NVMFSC1D6N06CL
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 224A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.3mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 91nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 166W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 5.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 224A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.3mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 91nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 166W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 5mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 5.9mm | ||
Automotive Standard AEC-Q101 | ||
Automotive Power MOSFET in a 5x6mm flat lead, dual cool package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.
Small Footprint (5x6 mm)
Compact Design
Low RDS(on)
Minimize Conduction Losses
Low QG and Capacitance
Minimize Driver Losses
PPAP Capable
Application
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
Reverser Battery protection
Switching power supplies
Related links
- onsemi N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN NVMFSC1D6N06CL
- onsemi NTMFS N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- onsemi NTTF N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN NTMFS015N15MC
- onsemi FDMS N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN FDMS4D5N08LC
- onsemi NTMFS N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN NTMFS034N15MC
- onsemi UltraFET N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN-8 FDMS2572
- onsemi FDMC N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN FDMC007N08LCDC
