onsemi FDMS N-Channel MOSFET, 67 A, 120 V Enhancement, 8-Pin PQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-4251
Mfr. Part No.:
FDMS4D0N12C
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

67A

Maximum Drain Source Voltage Vds

120V

Package Type

PQFN

Series

FDMS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

4mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

106W

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

36nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

5mm

Width

6mm

Standards/Approvals

No

Height

1.05mm

Automotive Standard

No

COO (Country of Origin):
PH
This N-Channel MV MOSFET is produced using advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.

Shielded Gate MOSFET Technology

Max rDS(on) = 4.0 mΩ at VGS = 10 V, ID = 67 A

Max rDS(on) = 8.0 mΩ at VGS = 6 V, ID = 33 A

50% Lower Qrr than Other MOSFET Suppliers

Lowers Switching Noise/EMI

MSL1 Robust Package Design

Applications:

This product is general usage and suitable for many different applications.

End Products:

AC-DC and DC-DC Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy