onsemi FDPF N-Channel MOSFET, 128 A, 100 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 181-1862
- Mfr. Part No.:
- FDPF4D5N10C
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-1862
- Mfr. Part No.:
- FDPF4D5N10C
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 128A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | FDPF | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Maximum Power Dissipation Pd | 37.5W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.36mm | |
| Height | 16.07mm | |
| Width | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 128A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series FDPF | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Maximum Power Dissipation Pd 37.5W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.36mm | ||
Height 16.07mm | ||
Width 4.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
This N-Channel MV MOSFET is produced using ON Semiconductors advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.
Max RDS(on) = 4.5 mΩ at VGS = 10 V, ID = 128 A
Power Density & Shielded Gate Power Density & Shielded Gate High efficiency / High performance
High Performance Trench Technology for Extremely Low RDS(on)
High power density with Shielded gate technology
Extremely Low Reverse Recovery Charge, Qrr
Low Vds spike internal snubber function.
Low Gate Charge, QG = 48nC (Typ.)
Low switching loss
High Power and Current Handling Capability
Low Qrr/Trr
Soft recovery performance
Synchronous Rectification for ATX / Server / Workstation / Telecom PSU / Adapter and Industrial Power Supplies.
Motor drives and Uninterruptible Power Supplies
Micro Solar Inverter
Server
Telecom
Computing (ATX, Workstation, Adapter, Industrial Power Supplies etc.)
Motor Drive
Uninterruptible Power Supplies
Solar Inverter
Related links
- onsemi FDPF N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 FDPF4D5N10C
- onsemi FDPF N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi FDPF N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 FDPF2D3N10C
- onsemi FDP N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 FDP4D5N10C
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 IRFS3307ZTRLPBF
- Vishay SiRA N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SiRA54ADP-T1-RE3
- Vishay SISS N-Channel MOSFET 40 V Enhancement, 8-Pin 1212-8S SISS4402DN-T1-GE3
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
