onsemi FDPF N-Channel MOSFET, 222 A, 100 V Enhancement, 3-Pin TO-220 FDPF2D3N10C
- RS Stock No.:
- 181-1911
- Mfr. Part No.:
- FDPF2D3N10C
- Manufacturer:
- onsemi
Subtotal (1 pack of 2 units)*
€13.54
(exc. VAT)
€16.66
(inc. VAT)
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €6.77 | €13.54 |
*price indicative
- RS Stock No.:
- 181-1911
- Mfr. Part No.:
- FDPF2D3N10C
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 222A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | FDPF | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.3mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 108nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 45W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 16.07mm | |
| Length | 10.36mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 222A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series FDPF | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.3mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 108nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 45W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 16.07mm | ||
Length 10.36mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
This N-Channel MV MOSFET is produced using ON Semiconductors advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.
Max RDS(on) = 2.3 mΩ at VGS = 10 V, ID = 222 A
Power Density & Shielded Gate
High Performance Trench Technology for Extremely Low RDS(on)
High power density with Shielded gate technology
Extremely Low Reverse Recovery Charge, Qrr
Low Vds spike internal snubber function.
Low Gate Charge, QG = 108nC (Typ.)
Low switching loss
High Power and Current Handling Capability
Low Qrr/Trr
Soft recovery performance
Synchronous Rectification for ATX / Server / Workstation / Telecom PSU / Adapter and Industrial Power Supplies.
Motor drives and Uninterruptible Power Supplies
Micro Solar Inverter
Server
Telecom
Computing (ATX, Workstation, Adapter, Industrial Power Supplies etc.)
Motor Drive
Uninterruptible Power Supplies
Related links
- onsemi FDPF N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi FDPF N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi FDPF N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 FDPF4D5N10C
- onsemi FDP N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 FDP2D3N10C
- Vishay TrenchFET N-Channel MOSFET 80 V Enhancement, 10-Pin PowerPack SQJ182ER-T1_GE3
- Infineon IAUCN04S7L011 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L011ATMA1
- Vishay TrenchFET P-Channel MOSFET -60 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ161EL-T1_GE3
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
