onsemi FDP N-Channel MOSFET, 222 A, 100 V Enhancement, 3-Pin TO-220 FDP2D3N10C

Subtotal (1 pack of 2 units)*

€9.60

(exc. VAT)

€11.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,544 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€4.80€9.60

*price indicative

Packaging Options:
RS Stock No.:
181-1899
Mfr. Part No.:
FDP2D3N10C
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

222A

Maximum Drain Source Voltage Vds

100V

Series

FDP

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

2.3mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

214W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

108nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Length

10.36mm

Standards/Approvals

No

Width

4.67mm

Height

15.21mm

Automotive Standard

No

COO (Country of Origin):
CN
This N-Channel MV MOSFET is produced using ON Semiconductor’s advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.

Max RDS(on) = 2.3 mΩ at VGS = 10 V, ID = 222 A

Power Density & Shielded Gate

High Performance Trench Technology for Extremely Low RDS(on)

High power density with Shielded gate technology

Extremely Low Reverse Recovery Charge, Qrr

Low Vds spike internal snubber function.

Low Gate Charge, QG = 108nC (Typ.)

Low switching loss

High Power and Current Handling Capability

Low Qrr/Trr

Soft recovery performance

Good EMI performance

Synchronous Rectification for ATX / Server / Workstation / Telecom PSU / Adapter and Industrial Power Supplies.

Motor drives and Uninterruptible Power Supplies

Micro Solar Inverter

Server

Telecom

Computing (ATX, Workstation, Adapter, Industrial Power Supplies etc.)

Motor Drive

Uninterruptible Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy