Infineon IAUCN04S7L011 N-Channel MOSFET, 222 A, 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L011ATMA1
- RS Stock No.:
- 349-286
- Mfr. Part No.:
- IAUCN04S7L011ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€12.96
(exc. VAT)
€15.94
(inc. VAT)
In Stock
- Plus 4,590 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.296 | €12.96 |
| 100 - 240 | €1.231 | €12.31 |
| 250 - 490 | €1.14 | €11.40 |
| 500 - 990 | €1.05 | €10.50 |
| 1000 + | €1.013 | €10.13 |
*price indicative
- RS Stock No.:
- 349-286
- Mfr. Part No.:
- IAUCN04S7L011ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 222A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IAUCN04S7L011 | |
| Package Type | PG-TDSON-8-34 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.63mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 49nC | |
| Maximum Power Dissipation Pd | 105W | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 222A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IAUCN04S7L011 | ||
Package Type PG-TDSON-8-34 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.63mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 49nC | ||
Maximum Power Dissipation Pd 105W | ||
Maximum Gate Source Voltage Vgs 16V | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 222A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S7L011ATMA1
This contactor is a high-performance industrial component designed for control applications in automation and electrical systems. Optimised for surface mounting, this model measures 45mm in width and 73mm in depth, providing reliable operation within a wide temperature It features a coil voltage of 220 to 240V and is engineered to handle up to 7A load current, making it suitable for various demanding scenarios.
Features & Benefits
• Designed for efficient switching in 3-phase applications
• Supports a high voltage rating of up to 690V
• Features a spring-loaded terminal type for secure connections
• Includes one normally open auxiliary contact configuration
• Capable of handling a power rating of 3kW
• Offers impressive mechanical longevity with up to 30 million cycles
Applications
• Used for controlling motors in automation systems
• Ideal for switching electrical circuits in manufacturing environments
• Utilised in various electrical requiring high load capacities
• Commonly implemented in industrial machinery for enhanced operational reliability
What type of terminals does it utilise for connections?
It employs spring-loaded terminals, ensuring robust and secure connections for both main and auxiliary circuits.
How does the coil voltage range impact functionality?
The coil voltage
What are the ambient conditions it can withstand?
The contactor operates effectively within a temperature
Related links
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N015ATMA1
- Infineon OptiMOSTM N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L009ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N034ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N012ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L014ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN08S7N024ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7N009ATMA1
- Infineon ISC N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8 ISC035N10NM5LF2ATMA1
